Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560153-7202Copy
Manufacturer Standard Lead Time31 weeks
Order Code4218548
Product Range560153 Series
Also Known As5601537202, 560153-7202
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.760 (CNY118.3788) |
| 10+ | CNY86.570 (CNY97.8241) |
| 25+ | CNY84.520 (CNY95.5076) |
| 100+ | CNY83.410 (CNY94.2533) |
| 250+ | CNY78.190 (CNY88.3547) |
| 500+ | CNY74.470 (CNY84.1511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.76 (CNY118.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560153-7202Copy
Manufacturer Standard Lead Time31 weeks
Order Code4218548
Product Range560153 Series
Also Known As5601537202, 560153-7202
Product Range560153 Series
No. of Positions72Ways
For Use WithMolex 560121 CTX-J50 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
560153 Series
No. of Positions
72Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560121 CTX-J50 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
