Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time25 weeks
Order Code4218546
Product Range560152 Series
Also Known As5601526622, 560152-6622
Your Part Number
1,145 In Stock
Need more?
1,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.830 (CNY86.8179) |
| 10+ | CNY65.250 (CNY73.7325) |
| 25+ | CNY61.180 (CNY69.1334) |
| 100+ | CNY56.780 (CNY64.1614) |
| 250+ | CNY54.060 (CNY61.0878) |
| 500+ | CNY51.480 (CNY58.1724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.83 (CNY86.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560152-6622Copy
Manufacturer Standard Lead Time25 weeks
Order Code4218546
Product Range560152 Series
Also Known As5601526622, 560152-6622
Product Range560152 Series
No. of Positions66Ways
For Use WithMolex 560121 CTX-J50 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
560152 Series
No. of Positions
66Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560121 CTX-J50 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145603
