Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55935-0230Copy
Order Code4001699
Product RangeMicroClasp 55935 Series
Your Part Number
306 In Stock
Need more?
306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2000+ | CNY2.260 (CNY2.5538) |
| 3000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55935-0230Copy
Order Code4001699
Product RangeMicroClasp 55935 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicroClasp 55935 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
3A
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
MicroClasp 55935 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421
