Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55560-0227Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3499311
Cut Tape3500649
Product RangeSlimStack 555600 Series
Also Known As555600227, 55560-0227
Your Part Number
16,646 In Stock
Need more?
16,646 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 75+ | CNY10.720 (CNY12.1136) |
| 225+ | CNY10.280 (CNY11.6164) |
| 600+ | CNY8.550 (CNY9.6615) |
| 1500+ | CNY7.540 (CNY8.5202) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.990 (CNY7.8987) |
| 9000+ | CNY6.460 (CNY7.2998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0227Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3499311
Cut Tape3500649
Product RangeSlimStack 555600 Series
Also Known As555600227, 55560-0227
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 555600 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
22Contacts
Contact Material
Brass
Product Range
SlimStack 555600 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
