Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55447-1670Copy
Order Code1508560
Product RangeMini Mi II 55447
Also Known AsGTIN UPC EAN: 756054760598
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55447-1670Copy
Order Code1508560
Product RangeMini Mi II 55447
Also Known AsGTIN UPC EAN: 756054760598
Connector SystemsSignal, Wire-to-Board
Contact Termination TypeThrough Hole
Product RangeMini Mi II 55447
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
Product Range
Mini Mi II 55447
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
