Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54548-1072Copy
Order Code
Full Reel4072791
Cut Tape4128318
Your Part Number
7,181 In Stock
Need more?
7,181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.360 | CNY23.36 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.360 (CNY26.3968) |
| 75+ | CNY17.740 (CNY20.0462) |
| 225+ | CNY16.890 (CNY19.0857) |
| 600+ | CNY15.090 (CNY17.0517) |
| 1500+ | CNY14.780 (CNY16.7014) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY14.490 (CNY16.3737) |
| 9000+ | CNY13.040 (CNY14.7352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54548-1072Copy
Order Code
Full Reel4072791
Cut Tape4128318
Contact Termination TypeSolder
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Solder
Connector Orientation
Right Angle
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
