Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53647-1674Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3499290
Cut Tape3500629
Product RangeSlimStack 536471 Series
Also Known As536471674, 53647-1674
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.120 | CNY51.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.120 (CNY57.7656) |
| 18+ | CNY50.790 (CNY57.3927) |
| 56+ | CNY50.450 (CNY57.0085) |
| 150+ | CNY50.110 (CNY56.6243) |
| 375+ | CNY48.940 (CNY55.3022) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY47.440 (CNY53.6072) |
| 2250+ | CNY47.430 (CNY53.5959) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53647-1674Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3499290
Cut Tape3500629
Product RangeSlimStack 536471 Series
Also Known As536471674, 53647-1674
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536471 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536471 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
