Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53398-4012Copy
Manufacturer Standard Lead Time27 weeks
Order Code4001662
Product RangePicoBlade 53398 Series
Also Known As533984012, 533984012, 53398-4012
Your Part Number
4,200 In Stock
Need more?
4,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY10.410 (CNY11.7633) |
| 500+ | CNY9.850 (CNY11.1305) |
| 1000+ | CNY9.290 (CNY10.4977) |
| 2000+ | CNY8.910 (CNY10.0683) |
| 3000+ | CNY8.560 (CNY9.6728) |
Price for:Each
Minimum: 10
Multiple: 10
CNY116.10 (CNY131.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53398-4012Copy
Manufacturer Standard Lead Time27 weeks
Order Code4001662
Product RangePicoBlade 53398 Series
Also Known As533984012, 533984012, 53398-4012
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398 Series
Connector ShroudPartially Shrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1A
Pitch Spacing
1.25mm
No. of Contacts
12Contacts
Product Range
PicoBlade 53398 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
