Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53261-4008Copy
Manufacturer Standard Lead Time23 weeks
Order Code4001624
Product RangePicoBlade 53261 Series
Also Known As532614008, 532614008, 53261-4008
Your Part Number
4,760 In Stock
Need more?
4,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY5.750 (CNY6.4975) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 2000+ | CNY4.790 (CNY5.4127) |
| 3000+ | CNY4.600 (CNY5.198) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.90 (CNY74.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53261-4008Copy
Manufacturer Standard Lead Time23 weeks
Order Code4001624
Product RangePicoBlade 53261 Series
Also Known As532614008, 532614008, 53261-4008
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePicoBlade 53261 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1A
Pitch Spacing
1.25mm
No. of Contacts
8Contacts
Product Range
PicoBlade 53261 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
