Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52746-0971Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3499097
Cut Tape3500496
Product RangeEasy-On 52746 Series
Also Known As527460971, 52746-0971
Your Part Number
5,076 In Stock
Need more?
5,076 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.720 | CNY9.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.720 (CNY10.9836) |
| 25+ | CNY7.720 (CNY8.7236) |
| 75+ | CNY7.350 (CNY8.3055) |
| 200+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.250 (CNY7.0625) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.190 (CNY6.9947) |
| 3000+ | CNY5.910 (CNY6.6783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52746-0971Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3499097
Cut Tape3500496
Product RangeEasy-On 52746 Series
Also Known As527460971, 52746-0971
Pitch Spacing0.5mm
No. of Contacts9Contacts
Product RangeEasy-On 52746 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
9Contacts
Product Range
Easy-On 52746 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
