Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-1098Copy
Order Code
Full Reel4072835
Cut Tape4128338
Your Part Number
11,746 In Stock
Need more?
11,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.620 | CNY9.62 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.620 (CNY10.8706) |
| 75+ | CNY7.280 (CNY8.2264) |
| 225+ | CNY6.940 (CNY7.8422) |
| 600+ | CNY6.200 (CNY7.006) |
| 1500+ | CNY5.890 (CNY6.6557) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.770 (CNY6.5201) |
| 9000+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-1098Copy
Order Code
Full Reel4072835
Cut Tape4128338
Contact Termination TypeSolder
Contact PositionTop, Bottom
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Solder
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Contact Position
Top, Bottom
Connector Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
