Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-0698Copy
Order Code
Full Reel4072839
Cut Tape4128341
Your Part Number
9,409 In Stock
Need more?
9,409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.430 | CNY3.43 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.430 (CNY3.8759) |
| 75+ | CNY2.620 (CNY2.9606) |
| 225+ | CNY2.500 (CNY2.825) |
| 600+ | CNY2.230 (CNY2.5199) |
| 1500+ | CNY2.130 (CNY2.4069) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.180 (CNY2.4634) |
| 9000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-0698Copy
Order Code
Full Reel4072839
Cut Tape4128341
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Solder
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
