Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51163-0900Copy
Order Code4003813
Product RangeMini-Lock 51163 Series
Your Part Number
31,177 In Stock
Need more?
15,957 Delivery in 3-4 Business Days(SG stock)
15,220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 2000+ | CNY2.080 (CNY2.3504) |
| 3000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0900Copy
Order Code4003813
Product RangeMini-Lock 51163 Series
Product RangeMini-Lock 51163 Series
No. of Positions9Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50752 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
9Ways
For Use With
Molex Mini-Lock 50752 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
