Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505070-1022Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3499249
Cut Tape3500593
Product RangeSlimStack 505070 Series
Also Known As5050701022, 505070-1022
Your Part Number
68,796 In Stock
Need more?
68,796 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.890 | CNY5.89 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.890 (CNY6.6557) |
| 200+ | CNY4.190 (CNY4.7347) |
| 600+ | CNY3.780 (CNY4.2714) |
| 1600+ | CNY3.670 (CNY4.1471) |
| 4000+ | CNY3.540 (CNY4.0002) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY3.470 (CNY3.9211) |
| 24000+ | CNY3.120 (CNY3.5256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505070-1022Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3499249
Cut Tape3500593
Product RangeSlimStack 505070 Series
Also Known As5050701022, 505070-1022
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505070 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.35mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505070 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
