Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504740-5100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3862646
Cut Tape3911209
Product RangeEasy-On 504740 Series
Also Known As5047405100, 504740-5100
Your Part Number
4,123 In Stock
Need more?
4,123 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.940 | CNY13.94 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.940 (CNY15.7522) |
| 125+ | CNY10.090 (CNY11.4017) |
| 375+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.580 (CNY9.6954) |
| 2500+ | CNY8.550 (CNY9.6615) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY8.540 (CNY9.6502) |
| 15000+ | CNY8.370 (CNY9.4581) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504740-5100Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3862646
Cut Tape3911209
Product RangeEasy-On 504740 Series
Also Known As5047405100, 504740-5100
Pitch Spacing0.3mm
No. of Contacts51Contacts
Product RangeEasy-On 504740 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
51Contacts
Product Range
Easy-On 504740 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
