Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503500-0993Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3499357
Cut Tape3500661
Product Range503500 Series
Also Known As5035000993, 503500-0993
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.640 | CNY49.64 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.640 (CNY56.0932) |
| 7+ | CNY45.930 (CNY51.9009) |
| 22+ | CNY42.210 (CNY47.6973) |
| 60+ | CNY37.680 (CNY42.5784) |
| 150+ | CNY35.870 (CNY40.5331) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY26.680 (CNY30.1484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503500-0993Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3499357
Cut Tape3500661
Product Range503500 Series
Also Known As5035000993, 503500-0993
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range503500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
503500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
