Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503151-5009Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499319
Product Range503151 Series
Also Known As5031515009, 503151-5009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2000+ | CNY2.210 (CNY2.4973) |
| 3000+ | CNY2.140 (CNY2.4182) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.90 (CNY36.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503151-5009Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499319
Product Range503151 Series
Also Known As5031515009, 503151-5009
Accessory TypePlug Jacket Cover
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range503151 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Jacket Cover
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Easy-On 501786 & 501864 Series FFC-to-Board Connectors
Product Range
503151 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717
