Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503150-5009Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499318
Product Range503150 Series
Also Known As5031505009, 503150-5009
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2000+ | CNY1.980 (CNY2.2374) |
| 3000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503150-5009Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499318
Product Range503150 Series
Also Known As5031505009, 503150-5009
Accessory TypePlug Jacket Cover
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range503150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Jacket Cover
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Easy-On 501786 & 501864 Series FFC-to-Board Connectors
Product Range
503150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
