Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502598-1793Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3862642
Cut Tape3911205
Product RangeEasy-On 502078 Series
Also Known As5025981793, 502598-1793
Your Part Number
1,494 In Stock
Need more?
1,494 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.890 | CNY11.89 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 75+ | CNY9.990 (CNY11.2887) |
| 225+ | CNY9.300 (CNY10.509) |
| 600+ | CNY7.780 (CNY8.7914) |
| 1500+ | CNY6.930 (CNY7.8309) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.770 (CNY6.5201) |
| 9000+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502598-1793Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3862642
Cut Tape3911205
Product RangeEasy-On 502078 Series
Also Known As5025981793, 502598-1793
Pitch Spacing0.3mm
No. of Contacts17Contacts
Product RangeEasy-On 502078 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
17Contacts
Product Range
Easy-On 502078 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
