Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501646-3200Copy
Order Code4379568
Product RangeiGrid 501646 Series
Also Known As5016463200, 501646-3200
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY9.370 (CNY10.5881) |
| 50+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY6.890 (CNY7.7857) |
| 150+ | CNY6.430 (CNY7.2659) |
| 250+ | CNY6.160 (CNY6.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-3200Copy
Order Code4379568
Product RangeiGrid 501646 Series
Also Known As5016463200, 501646-3200
Technical Datasheet
Product RangeiGrid 501646 Series
No. of Positions32Ways
Pitch Spacing2mm
SVHCTo Be Advised
Technical Specifications
Product Range
iGrid 501646 Series
No. of Positions
32Ways
For Use With
Molex iGrid 501647, 503095, 503095 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
