Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500762-0482Copy
Manufacturer Standard Lead Time23 weeks
Order Code3365336
Product RangeCMC 500762 Series
Also Known As5007620482, 500762-0482
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.890 (CNY128.6957) |
| 10+ | CNY102.500 (CNY115.825) |
| 25+ | CNY96.430 (CNY108.9659) |
| 100+ | CNY89.600 (CNY101.248) |
| 250+ | CNY83.520 (CNY94.3776) |
| 500+ | CNY80.480 (CNY90.9424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.89 (CNY128.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500762-0482Copy
Manufacturer Standard Lead Time23 weeks
Order Code3365336
Product RangeCMC 500762 Series
Also Known As5007620482, 500762-0482
Product RangeCMC 500762 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts48Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating12A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 500762 Series
No. of Contacts
48Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
