Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500655-0609Copy
Manufacturer Standard Lead Time36 weeks
Order Code3998256
Product Range500655 Series
Also Known As5006550609, 500655-0609
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.800 (CNY115.034) |
| 10+ | CNY96.340 (CNY108.8642) |
| 25+ | CNY90.780 (CNY102.5814) |
| 100+ | CNY85.620 (CNY96.7506) |
| 250+ | CNY83.160 (CNY93.9708) |
| 500+ | CNY80.610 (CNY91.0893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.80 (CNY115.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500655-0609Copy
Manufacturer Standard Lead Time36 weeks
Order Code3998256
Product Range500655 Series
Also Known As5006550609, 500655-0609
No. of Contacts6Contacts
Connector TypeI/O
Contact Termination TypeCrimp
Product Range500655 Series
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Connector Type
I/O
Product Range
500655 Series
Contact Plating
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
