Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500654-0609Copy
Manufacturer Standard Lead Time37 weeks
Order Code4262548
Product Range500654 Series
Also Known As5006540609, 500654-0609
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.250 (CNY193.5125) |
| 10+ | CNY153.950 (CNY173.9635) |
| 25+ | CNY144.070 (CNY162.7991) |
| 100+ | CNY133.920 (CNY151.3296) |
| 250+ | CNY127.940 (CNY144.5722) |
| 500+ | CNY123.290 (CNY139.3177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.25 (CNY193.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500654-0609Copy
Manufacturer Standard Lead Time37 weeks
Order Code4262548
Product Range500654 Series
Also Known As5006540609, 500654-0609
Product Range500654 Series
No. of Positions6Ways
Pitch Spacing2mm
For Use WithMolex 50639 Series Male Crimp Terminals
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Product Range
500654 Series
No. of Positions
6Ways
For Use With
Molex 50639 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
