Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50058-8020Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4668368
Cut Tape4668022
Product RangePicoBlade 50058 Series
Also Known As500588020, 500588020, 50058-8020
Your Part Number
73,607 In Stock
75,000 more incoming. You can reserve stock now
4,200 Next business day delivery available(Shanghai stock)
69,407 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.961 | CNY0.96 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.961 (CNY1.0859) |
| 625+ | CNY0.857 (CNY0.9684) |
| 1875+ | CNY0.752 (CNY0.8498) |
| 5000+ | CNY0.649 (CNY0.7334) |
| 12500+ | CNY0.543 (CNY0.6136) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 25000+ | CNY0.417 (CNY0.4712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50058-8020Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4668368
Cut Tape4668022
Product RangePicoBlade 50058 Series
Also Known As500588020, 500588020, 50058-8020
Product RangePicoBlade 50058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex PicoBlade 51021 Series Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 50058 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex PicoBlade 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
