Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47745-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365333
Product RangeCMC 47745 Series
Also Known As477450200, 47745-0200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.760 (CNY69.7888) |
| 10+ | CNY61.140 (CNY69.0882) |
| 25+ | CNY60.520 (CNY68.3876) |
| 100+ | CNY59.900 (CNY67.687) |
| 250+ | CNY59.280 (CNY66.9864) |
| 500+ | CNY58.660 (CNY66.2858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.76 (CNY69.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47745-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365333
Product RangeCMC 47745 Series
Also Known As477450200, 47745-0200
Product RangeCMC 47745 Series
No. of Contacts28Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating21A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 47745 Series
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
21A
No. of Contacts
28Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
