Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46765-2001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2125284
Product Range46765 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.230 (CNY12.6899) |
| 250+ | CNY10.760 (CNY12.1588) |
| 500+ | CNY10.260 (CNY11.5938) |
| 1000+ | CNY10.120 (CNY11.4356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-2001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2125284
Product Range46765 Series
Technical Datasheet
Connector MountingSurface Mount
Connector Body MaterialMetallised Plastic Body
Product Range46765 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Surface Mount
Product Range
46765 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
