Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-0800Copy
Order Code3222637
Product RangeMicro-Fit BMI 44300 Series
Also Known As443000800, 44300-0800
Your Part Number
3,365 In Stock
4,500 more incoming. You can reserve stock now
3,365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY4.980 (CNY5.6274) |
| 2000+ | CNY4.640 (CNY5.2432) |
| 3000+ | CNY4.470 (CNY5.0511) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.30 (CNY71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-0800Copy
Order Code3222637
Product RangeMicro-Fit BMI 44300 Series
Also Known As443000800, 44300-0800
Product RangeMicro-Fit BMI 44300 Series
No. of Positions8Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit BMI 44300 Series
No. of Positions
8Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
