Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43938-2103Copy
Manufacturer Standard Lead Time39 weeks
Order Code4003559
Product RangeMini-Fit Sr. 43938 Series
Also Known As439382103, 43938-2103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.630 (CNY65.1219) |
| 10+ | CNY52.380 (CNY59.1894) |
| 100+ | CNY46.140 (CNY52.1382) |
| 250+ | CNY41.560 (CNY46.9628) |
| 500+ | CNY39.210 (CNY44.3073) |
| 1000+ | CNY38.480 (CNY43.4824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.63 (CNY65.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43938-2103Copy
Manufacturer Standard Lead Time39 weeks
Order Code4003559
Product RangeMini-Fit Sr. 43938 Series
Also Known As439382103, 43938-2103
Product RangeMini-Fit Sr. 43938 Series
No. of Positions10Ways
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43938 Series
No. of Positions
10Ways
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019731
