Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-0311Copy
Manufacturer Standard Lead Time41 weeks
Order Code4003549
Product RangeMicro-Fit 3.0 43640 Series
Also Known As436400311, 43640-0311
Your Part Number
3,788 In Stock
Need more?
3,788 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.810 (CNY2.0453) |
| 3000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0311Copy
Manufacturer Standard Lead Time41 weeks
Order Code4003549
Product RangeMicro-Fit 3.0 43640 Series
Also Known As436400311, 43640-0311
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions3Ways
Pitch Spacing3mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
3Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
