Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-2105.
Order Code3293117
Product RangeSabre 43160
Also Known AsGTIN UPC EAN: 800754378109
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-2105.
Order Code3293117
Product RangeSabre 43160
Also Known AsGTIN UPC EAN: 800754378109
Technical Datasheet
Connector SystemsPower
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Sabre Power Connectors are ideal for higher-current applications which include optional TPA (terminal position assurance), fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.
- Current rating up to 18A at 600V
- Blade terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Power
Product Range
Sabre 43160
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
