Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39910-0302Copy
Manufacturer Standard Lead Time42 weeks
Order Code4002454
Product RangeEurostyle 39910 Series
Also Known As399100302, 913502, 39910-0302
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.990 (CNY136.7187) |
| 10+ | CNY108.780 (CNY122.9214) |
| 25+ | CNY105.330 (CNY119.0229) |
| 100+ | CNY102.290 (CNY115.5877) |
| 250+ | CNY99.600 (CNY112.548) |
| 500+ | CNY76.600 (CNY86.558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.99 (CNY136.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39910-0302Copy
Manufacturer Standard Lead Time42 weeks
Order Code4002454
Product RangeEurostyle 39910 Series
Also Known As399100302, 913502, 39910-0302
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39910 Series
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
10AWG
Conductor Area CSA
6mm²
Rated Current
40A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39910 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
