Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39299-222Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295435
Product RangeMini-Fit Jr. 5566 Series
Also Known As39299222, 5566-22B2, 39-29-9222
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.730 (CNY41.5049) |
| 10+ | CNY32.460 (CNY36.6798) |
| 100+ | CNY29.670 (CNY33.5271) |
| 250+ | CNY27.980 (CNY31.6174) |
| 500+ | CNY26.770 (CNY30.2501) |
| 1000+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.73 (CNY41.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39299-222Copy
Manufacturer Standard Lead Time37 weeks
Order Code4295435
Product RangeMini-Fit Jr. 5566 Series
Also Known As39299222, 5566-22B2, 39-29-9222
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating9A
Technical Specifications
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Product Range
Mini-Fit Jr. 5566 Series
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004386
