Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-3155Copy
Manufacturer Standard Lead Time39 weeks
Order Code4003540
Product RangeStandard .062" 1625 Series
Also Known As39033155, 1625-15P1, 39-03-3155
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.500 (CNY6.215) |
| 100+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.170 (CNY4.7121) |
| 2000+ | CNY4.120 (CNY4.6556) |
| 3000+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.00 (CNY62.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-3155Copy
Manufacturer Standard Lead Time39 weeks
Order Code4003540
Product RangeStandard .062" 1625 Series
Also Known As39033155, 1625-15P1, 39-03-3155
Product RangeStandard .062" 1625 Series
No. of Positions15Ways
Pitch Spacing3.68mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
15Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
