Print Page
9,204 In Stock
Need more?
9,204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2000+ | CNY1.530 (CNY1.7289) |
| 3000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38002-1459Copy
Order Code3222492
Product Range38002
Accessory TypeJumper
For Use WithMolex 7600 Series Barrier Terminal Blocks
No. of Positions2Ways
Pitch Spacing9.5mm
Product Range38002
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
38002
For Use With
Molex 7600 Series Barrier Terminal Blocks
Pitch Spacing
9.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

