Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35021-1360Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3863788
Cut Tape3911850
Product Range35021 Series
Also Known As350211360, 35021-1360
Your Part Number
13,518 In Stock
Need more?
13,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.802 | CNY0.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.802 (CNY0.9063) |
| 375+ | CNY0.505 (CNY0.5706) |
| 1125+ | CNY0.456 (CNY0.5153) |
| 3000+ | CNY0.428 (CNY0.4836) |
| 7500+ | CNY0.419 (CNY0.4735) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.436 (CNY0.4927) |
| 45000+ | CNY0.392 (CNY0.443) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35021-1360Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3863788
Cut Tape3911850
Product Range35021 Series
Also Known As350211360, 35021-1360
Product Range35021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 35023 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
35021 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex 35023 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
