Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34857-0506Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365309
Product RangeHSAutoLink II 34857 Series
Also Known As348570506, 34857-0506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
| 10+ | CNY47.370 (CNY53.5281) |
| 100+ | CNY43.180 (CNY48.7934) |
| 250+ | CNY43.100 (CNY48.703) |
| 500+ | CNY42.300 (CNY47.799) |
| 1000+ | CNY41.500 (CNY46.895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.26 (CNY65.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34857-0506Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365309
Product RangeHSAutoLink II 34857 Series
Also Known As348570506, 34857-0506
Product RangeHSAutoLink II 34857 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating36V
Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HSAutoLink II 34857 Series
No. of Contacts
12Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Gold
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
1.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
