Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34791-0180Copy
Manufacturer Standard Lead Time19 weeks
Order Code3365193
Product RangeMini50 34791
Also Known As347910180, 34791-0180
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.660 (CNY4.1358) |
| 3000+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.90 (CNY56.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0180Copy
Manufacturer Standard Lead Time19 weeks
Order Code3365193
Product RangeMini50 34791
Also Known As347910180, 34791-0180
Product RangeMini50 34791
No. of Positions8Ways
For Use WithMolex CTX50 560023 Series Unsealed Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34791
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
