Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34576-0803Copy
Order Code3365192
Product RangeMX123 34576
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34576-0803Copy
Order Code3365192
Product RangeMX123 34576
Product RangeMX123 34576
No. of Positions56Ways
For Use WithMolex MX64 33467, 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX123 34576
No. of Positions
56Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX64 33467, 34736 Socket Contacts
IP Rating
-
Current Rating
25A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277
