Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-2060.Copy
Order Code4295546
Product RangeMX150 33472 Series
Also Known As334722060, 33472-2060
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.99 (CNY27.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-2060.Copy
Order Code4295546
Product RangeMX150 33472 Series
Also Known As334722060, 33472-2060
Product RangeMX150 33472 Series
No. of Positions20Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts & MX150 343454001 Sealed Receptacle Cavity Plug
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021495
