Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-4001.Copy
Order Code4295527
Product RangeMX150 33001 Series
Also Known As330014001, 33001-4001
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-4001.Copy
Order Code4295527
Product RangeMX150 33001 Series
Also Known As330014001, 33001-4001
Technical Datasheet
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact MaterialHigh Performance Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
High Performance Alloy
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000443
