Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31386-2020Copy
Order Code3365295
Product RangeMX123 31386 Series
Also Known As313862020, 31386-2020
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.720 (CNY59.5736) |
| 10+ | CNY48.160 (CNY54.4208) |
| 100+ | CNY42.720 (CNY48.2736) |
| 250+ | CNY37.690 (CNY42.5897) |
| 500+ | CNY36.660 (CNY41.4258) |
| 1000+ | CNY31.830 (CNY35.9679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.72 (CNY59.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31386-2020Copy
Order Code3365295
Product RangeMX123 31386 Series
Also Known As313862020, 31386-2020
Product RangeMX123 31386 Series
No. of Contacts56Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX123 31386 Series
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
11A
No. of Contacts
56Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
