Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-5167Copy
Order Code4003972
Product RangeH-DAC 64 30700 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1170+ | CNY15.600 (CNY17.628) |
Price for:Each
Minimum: 1170
Multiple: 1170
CNY18,252.00 (CNY20,624.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-5167Copy
Order Code4003972
Product RangeH-DAC 64 30700 Series
Product RangeH-DAC 64 30700 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts16Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPS (Polystyrene) Body
Contact MaterialCopper
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Contacts
16Contacts
Connector Body Material
PS (Polystyrene) Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper
IP Rating
-
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
