Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30490-1002Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3863786
Cut Tape3911849
Product RangeMini-Fit Jr. 30490 Series
Also Known As304901002, 304901002, 30490-1002
Your Part Number
7,341 In Stock
Need more?
7,341 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.700 | CNY11.70 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.700 (CNY13.221) |
| 25+ | CNY9.420 (CNY10.6446) |
| 75+ | CNY8.980 (CNY10.1474) |
| 200+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY7.680 (CNY8.6784) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.530 (CNY8.5089) |
| 3000+ | CNY6.430 (CNY7.2659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30490-1002Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3863786
Cut Tape3911849
Product RangeMini-Fit Jr. 30490 Series
Also Known As304901002, 304901002, 30490-1002
Product RangeMini-Fit Jr. 30490 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 30490 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559 & 30068 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 30490-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
