Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No3005250001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4917531
Product RangeMini50 Sealed 30052 Series
Also Known As3005250001, 300525-0001
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.870 (CNY37.1431) |
| 10+ | CNY28.860 (CNY32.6118) |
| 100+ | CNY25.710 (CNY29.0523) |
| 250+ | CNY24.360 (CNY27.5268) |
| 500+ | CNY23.280 (CNY26.3064) |
| 1000+ | CNY22.300 (CNY25.199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.87 (CNY37.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3005250001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4917531
Product RangeMini50 Sealed 30052 Series
Also Known As3005250001, 300525-0001
Product RangeMini50 Sealed 30052 Series
No. of Positions33Ways
For Use WithMolex Mini50 Sealed Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 Sealed 30052 Series
No. of Positions
33Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex Mini50 Sealed Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01144
