Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No3005130001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4917529
Product RangeMini50 300513 Series
Also Known As3005130001, 300513-0001
Your Part Number
332 In Stock
Need more?
332 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.230 (CNY63.5399) |
| 10+ | CNY50.070 (CNY56.5791) |
| 100+ | CNY47.050 (CNY53.1665) |
| 250+ | CNY42.330 (CNY47.8329) |
| 500+ | CNY40.280 (CNY45.5164) |
| 1000+ | CNY36.620 (CNY41.3806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.23 (CNY63.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3005130001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4917529
Product RangeMini50 300513 Series
Also Known As3005130001, 300513-0001
Product RangeMini50 300513 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts33Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
Voltage Rating14VDC
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 300513 Series
No. of Contacts
33Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01735
