Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2317502022Copy
Manufacturer Standard Lead Time55 weeks
Order Code5099839
Product RangeCP-3.3 OTS 231750 Series
Also Known As2317502022, 231750-2022
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY12.480 (CNY14.1024) |
| 100+ | CNY11.470 (CNY12.9611) |
| 250+ | CNY10.790 (CNY12.1927) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY10.090 (CNY11.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.87 (CNY15.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2317502022Copy
Manufacturer Standard Lead Time55 weeks
Order Code5099839
Product RangeCP-3.3 OTS 231750 Series
Also Known As2317502022, 231750-2022
Connector to ConnectorCP-3.3 Receptacle to CP-3.3 Receptacle
No. of Positions2Ways
Connector Pitch3.3mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCP-3.3 OTS 231750 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Receptacle to CP-3.3 Receptacle
Connector Pitch
3.3mm
Cable Length - Metric
150mm
Product Range
CP-3.3 OTS 231750 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004074
