Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2298202224Copy
Manufacturer Standard Lead Time60 weeks
Order Code4906624
Product RangeMicro-Lock Plus OTS 79758 Series
Also Known As2298202224, 229820-2224
Your Part Number
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2000+ | CNY2.580 (CNY2.9154) |
| 3000+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.30 (CNY38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2298202224Copy
Manufacturer Standard Lead Time60 weeks
Order Code4906624
Product RangeMicro-Lock Plus OTS 79758 Series
Also Known As2298202224, 229820-2224
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Lock Plus OTS 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Lock Plus OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001603
