Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290862044Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850421
Product RangePico-EZmate HC OTS 229086 Series
Also Known As2290862044, 229086-2044
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 10+ | CNY47.370 (CNY53.5281) |
| 100+ | CNY41.500 (CNY46.895) |
| 250+ | CNY39.300 (CNY44.409) |
| 500+ | CNY37.090 (CNY41.9117) |
| 1000+ | CNY34.960 (CNY39.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.39 (CNY59.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290862044Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850421
Product RangePico-EZmate HC OTS 229086 Series
Also Known As2290862044, 229086-2044
Connector to ConnectorPico-EZmate HC Receptacle to Pico-EZmate HC Receptacle
No. of Positions4Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePico-EZmate HC OTS 229086 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pico-EZmate HC Receptacle to Pico-EZmate HC Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
500mm
Product Range
Pico-EZmate HC OTS 229086 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01316
