Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290862024Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850412
Product RangePico-EZmate HC OTS 229086 Series
Also Known As2290862024, 229086-2024
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.670 (CNY36.9171) |
| 10+ | CNY29.710 (CNY33.5723) |
| 100+ | CNY26.200 (CNY29.606) |
| 250+ | CNY24.570 (CNY27.7641) |
| 500+ | CNY22.930 (CNY25.9109) |
| 1000+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.67 (CNY36.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMOLEXManufacturer Part No2290862024CopyManufacturer Standard Lead Time59 weeksOrder Code4850412Product RangePico-EZmate HC OTS 229086 SeriesAlso Known As2290862024, 229086-2024Connector to ConnectorPico-EZmate HC Receptacle to Pico-EZmate HC ReceptacleNo. of Positions2WaysConnector Pitch1.8mmNo. of Rows1 RowCable Length - Metric500mmCable Length - Imperial19.7"Product RangePico-EZmate HC OTS 229086 SeriesWire Gauge22AWGJacket ColourBlackSVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Connector to Connector
Pico-EZmate HC Receptacle to Pico-EZmate HC Receptacle
Connector Pitch1.8mm
Cable Length - Metric500mm
Product RangePico-EZmate HC OTS 229086 Series
Jacket ColourBlack
No. of Positions2Ways
No. of Rows1 Row
Cable Length - Imperial19.7"
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried outTariff No:85444290US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00673
