Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226421-1084Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558857
Product RangeOneBlade OTS 226421 Series
Also Known As2264211084, 226421-1084
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.200 (CNY68.026) |
| 10+ | CNY54.970 (CNY62.1161) |
| 100+ | CNY45.040 (CNY50.8952) |
| 250+ | CNY42.650 (CNY48.1945) |
| 500+ | CNY40.250 (CNY45.4825) |
| 1000+ | CNY36.080 (CNY40.7704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.20 (CNY68.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226421-1084Copy
Manufacturer Standard Lead Time52 weeks
Order Code4558857
Product RangeOneBlade OTS 226421 Series
Also Known As2264211084, 226421-1084
Connector to ConnectorOneBlade Receptacle to Free End
No. of Positions8Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeOneBlade OTS 226421 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
OneBlade Receptacle to Free End
Connector Pitch
1mm
Cable Length - Metric
600mm
Product Range
OneBlade OTS 226421 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00688
